Part Details for WSC251513R80DEK by Vishay Intertechnologies
Overview of WSC251513R80DEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251513R80DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251513R80DEK
|
Avnet Americas | WSC2515 13.8 .5% EK e3 - Bulk (Alt: WSC251513R80DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6953 / $1.7750 | Buy Now |
Part Details for WSC251513R80DEK
WSC251513R80DEK CAD Models
WSC251513R80DEK Part Data Attributes
|
WSC251513R80DEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251513R80DEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 13.8ohm, 3.7148V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3.71 V |
Alternate Parts for WSC251513R80DEK
This table gives cross-reference parts and alternative options found for WSC251513R80DEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251513R80DEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251513R80DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 13.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251513R80DEK vs WSC251513R80DEA |
WSN251513R80DEK | Fixed Resistor, Wire Wound, 1W, 13.8ohm, 3.7148V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251513R80DEK vs WSN251513R80DEK |
WSN251513R80DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 13.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251513R80DEK vs WSN251513R80DEK |
WSC251513R80DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 13.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251513R80DEK vs WSC251513R80DEK |
WSC251513R80DEA | Fixed Resistor, Wire Wound, 1W, 13.8ohm, 3.7148V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251513R80DEK vs WSC251513R80DEA |
WSC251513R80DEB | Fixed Resistor, Wire Wound, 1W, 13.8ohm, 3.7148V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251513R80DEK vs WSC251513R80DEB |