Part Details for WSC25151K000FEB by Vishay Intertechnologies
Overview of WSC25151K000FEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151K000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P0654
|
Newark | Wsc2515 1K 1% Eb E3 |Vishay WSC25151K000FEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9420 / $1.2000 | Buy Now |
DISTI #
30AC2444
|
Newark | Res Ww 2515 1K Ohm 1% 1W 20Ppm/ C Smd Rohs Compliant: Yes |Vishay WSC25151K000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9460 / $0.9610 | Buy Now |
DISTI #
WSC25151K000FEB
|
Avnet Americas | WSC2515 1K 1% EB e3 - Tape and Reel (Alt: WSC25151K000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9405 / $0.9603 | Buy Now |
DISTI #
71-WSC2515-1K-E3
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 1Kohms 1% RoHS: Compliant | 1156 |
|
$0.9900 / $2.3100 | Buy Now |
DISTI #
WSC25151K000FEB
|
TTI | Wirewound Resistors - SMD 1watt 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 | Buy Now |
Part Details for WSC25151K000FEB
WSC25151K000FEB CAD Models
WSC25151K000FEB Part Data Attributes
|
WSC25151K000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151K000FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 31.62 V |
Alternate Parts for WSC25151K000FEB
This table gives cross-reference parts and alternative options found for WSC25151K000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151K000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25151K000FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25151K000FEB vs WSC25151K000FBA |
WSC25151K000FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000FEB vs WSC25151K000FEA |
WSN25151K000FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000FEB vs WSN25151K000FEA |
WSC25151K000FTA | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000FEB vs WSC25151K000FTA |
WSC25151K000FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25151K000FEB vs WSC25151K000FTA |
WSC25151K000FEK | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000FEB vs WSC25151K000FEK |
WSN25151K000FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000FEB vs WSN25151K000FEK |
WSN25151K000FEA | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000FEB vs WSN25151K000FEA |
WSC25151K000FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000FEB vs WSC25151K000FEK |