Part Details for WSC25151K000JTA by Vishay Intertechnologies
Overview of WSC25151K000JTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151K000JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1652
|
Newark | Wsc2515 1K 5% R86 |Vishay WSC25151K000JTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
WSC25151K000JTA
|
Avnet Americas | WSC2515 1K 5% R86 - Tape and Reel (Alt: WSC25151K000JTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4030 / $1.5525 | Buy Now |
DISTI #
WSC25151K000JTA
|
TTI | Wirewound Resistors - SMD 1K OHM 5% 1W 20PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.7500 | Buy Now |
Part Details for WSC25151K000JTA
WSC25151K000JTA CAD Models
WSC25151K000JTA Part Data Attributes
|
WSC25151K000JTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151K000JTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 31.62 V |
Alternate Parts for WSC25151K000JTA
This table gives cross-reference parts and alternative options found for WSC25151K000JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151K000JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25151K000JEK | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000JTA vs WSC25151K000JEK |
WSC25151K000JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000JTA vs WSC25151K000JEK |
WSN25151K000JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000JTA vs WSN25151K000JEK |
WSN25151K000JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 1000 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151K000JTA vs WSN25151K000JEA |
WSC25151K000JEA | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000JTA vs WSC25151K000JEA |
WSN25151K000JEA | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000JTA vs WSN25151K000JEA |
WSN25151K000JEK | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000JTA vs WSN25151K000JEK |
WSC25151K000JEB | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151K000JTA vs WSC25151K000JEB |