Part Details for WSC25151R000DTB by Vishay Intertechnologies
Overview of WSC25151R000DTB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R000DTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25151R000DTB
|
Avnet Americas | WSC2515 1 .5% R79 - Tape and Reel (Alt: WSC25151R000DTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6675 / $2.4647 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2000 |
|
$2.2386 / $5.4600 | Buy Now |
|
Quest Components | 1600 |
|
$2.5594 / $7.3125 | Buy Now |
Part Details for WSC25151R000DTB
WSC25151R000DTB CAD Models
WSC25151R000DTB Part Data Attributes
|
WSC25151R000DTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151R000DTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1 V |
Alternate Parts for WSC25151R000DTB
This table gives cross-reference parts and alternative options found for WSC25151R000DTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R000DTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25151R000DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151R000DTB vs WSC25151R000DEA |
WSC25151R000DEK | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R000DTB vs WSC25151R000DEK |
WSC25151R000DTA | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R000DTB vs WSC25151R000DTA |
WSC25151R000DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151R000DTB vs WSC25151R000DEK |
WSN25151R000DEK | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R000DTB vs WSN25151R000DEK |
WSC25151R000DTA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25151R000DTB vs WSC25151R000DTA |
WSN25151R000DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151R000DTB vs WSN25151R000DEK |
WSN25151R000DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25151R000DTB vs WSN25151R000DEA |