Part Details for WSC25151R100FBA by Vishay Intertechnologies
Overview of WSC25151R100FBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R100FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25151R100FBA
|
Avnet Americas | WSC2515 1.1 1% B43 - Bulk (Alt: WSC25151R100FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8337 / $1.4593 | Buy Now |
DISTI #
71-WSC25151R100FBA
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 1.1ohms 1% RoHS: Not Compliant | 0 |
|
$1.6200 / $2.9300 | Order Now |
Part Details for WSC25151R100FBA
WSC25151R100FBA CAD Models
WSC25151R100FBA Part Data Attributes
|
WSC25151R100FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151R100FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.05 V |
Alternate Parts for WSC25151R100FBA
This table gives cross-reference parts and alternative options found for WSC25151R100FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R100FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25151R100FEA | Fixed Resistor, Wire Wound, 1W, 1.1ohm, 1.0488V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R100FBA vs WSN25151R100FEA |
WSC25151R100FEK | Fixed Resistor, Wire Wound, 1W, 1.1ohm, 1.0488V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R100FBA vs WSC25151R100FEK |
WSC25151R100FTB | Fixed Resistor, Wire Wound, 1W, 1.1ohm, 1.0488V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R100FBA vs WSC25151R100FTB |
WSC25151R100FEA | Fixed Resistor, Wire Wound, 1W, 1.1ohm, 1.0488V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R100FBA vs WSC25151R100FEA |