Part Details for WSC25151R330FEB by Vishay Intertechnologies
Overview of WSC25151R330FEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R330FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25151R330FEB
|
Avnet Americas | Res Wirewound 2515 1.33 Ohm 1% 1W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC25151R330FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3483 / $0.5659 | Buy Now |
DISTI #
71-WSC25151R330FEB
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 1.33 1% EB e3 RoHS: Compliant | 0 |
|
$0.6100 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4130 | Buy Now |
Part Details for WSC25151R330FEB
WSC25151R330FEB CAD Models
WSC25151R330FEB Part Data Attributes
|
WSC25151R330FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151R330FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.1533 V |
Alternate Parts for WSC25151R330FEB
This table gives cross-reference parts and alternative options found for WSC25151R330FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R330FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25151R330FEA | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSN25151R330FEA |
WSC25151R330FEK | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSC25151R330FEK |
WSC25151R330FEA | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSC25151R330FEA |
WSN25151R330FTA | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSN25151R330FTA |
WSN25151R330FEK | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSN25151R330FEK |
WSC25151R330FTA | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 1.1533V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R330FEB vs WSC25151R330FTA |