Part Details for WSC2515208R0DEA by Vishay Intertechnologies
Overview of WSC2515208R0DEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515208R0DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515208R0DEA
|
Avnet Americas | WSC2515 208 .5% EA e3 - Tape and Reel (Alt: WSC2515208R0DEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9734 / $1.5538 | Buy Now |
Part Details for WSC2515208R0DEA
WSC2515208R0DEA CAD Models
WSC2515208R0DEA Part Data Attributes
|
WSC2515208R0DEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515208R0DEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 208ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 208 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 14.42 V |
Alternate Parts for WSC2515208R0DEA
This table gives cross-reference parts and alternative options found for WSC2515208R0DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515208R0DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515208R0DEK | Fixed Resistor, Wire Wound, 1W, 208ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, GREEN | Vishay Intertechnologies | WSC2515208R0DEA vs WSC2515208R0DEK |