Part Details for WSC251524R90FTB by Vishay Intertechnologies
Overview of WSC251524R90FTB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC251524R90FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251524R90FTB
|
Avnet Americas | WSC2515 24.9 1% R79 - Tape and Reel (Alt: WSC251524R90FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8337 / $1.2323 | Buy Now |
DISTI #
71-WSC2515-24.9
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 24.9ohms 1% RoHS: Not Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
WSC251524R90FTB
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power (Alt: WSC251524R90FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC251524R90FTB
WSC251524R90FTB CAD Models
WSC251524R90FTB Part Data Attributes
|
WSC251524R90FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251524R90FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.99 V |
Alternate Parts for WSC251524R90FTB
This table gives cross-reference parts and alternative options found for WSC251524R90FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251524R90FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251524R90FEB | Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.989V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251524R90FTB vs WSN251524R90FEB |
WSC251524R90FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC251524R90FTB vs WSC251524R90FEB |