WSC251525R20DEA
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 1W, 25.2ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, GREEN

Overview of WSC251525R20DEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for WSC251525R20DEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC251525R20DEA
Avnet Americas WSC2515 25.2 .5% EA e3 - Tape and Reel (Alt: WSC251525R20DEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.1302
  • 4,000 $0.8549
  • 8,000 $0.8266
  • 12,000 $0.7983
  • 16,000 $0.7673
  • 20,000 $0.7313
  • 200,000 $0.6953
$0.6953 / $1.1302 Buy Now

CAD Models for WSC251525R20DEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSC251525R20DEA by Vishay Intertechnologies

WSC251525R20DEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
25.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
5.02 V
Want to compare parts?
  1. WSC251525R20DEA
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 25.2ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC251525R20DEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC251525R20DEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC251525R20DEA would you like to use for your alert(s)?
  • Please alert me when WSC251525R20DEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC251525R20DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC251525R20DEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC251525R20DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC251525R20DEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC251525R20DEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: