Part Details for WSC25152R100JEK by Vishay Intertechnologies
Overview of WSC25152R100JEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25152R100JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25152R100JEK
|
Avnet Americas | WSC2515 2.1 5% EK e3 - Bulk (Alt: WSC25152R100JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3483 / $0.8875 | Buy Now |
Part Details for WSC25152R100JEK
WSC25152R100JEK CAD Models
WSC25152R100JEK Part Data Attributes
|
WSC25152R100JEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25152R100JEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.4491 V |
Alternate Parts for WSC25152R100JEK
This table gives cross-reference parts and alternative options found for WSC25152R100JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25152R100JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25152R100JEA | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC25152R100JEK vs WSN25152R100JEA |
WSC25152R100JEA | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 1.4491V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R100JEK vs WSC25152R100JEA |
WSN25152R100JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 2.1 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC25152R100JEK vs WSN25152R100JEA |
WSN25152R100JEK | Fixed Resistor, Wire Wound, 1W, 2.1ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC25152R100JEK vs WSN25152R100JEK |
WSC25152R100JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC25152R100JEK vs WSC25152R100JEB |
WSN25152R100JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 2.1 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC25152R100JEK vs WSN25152R100JEK |
WSC25152R100JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 2.1 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC25152R100JEK vs WSC25152R100JEK |