Part Details for WSC251539R00FTA by Vishay Intertechnologies
Overview of WSC251539R00FTA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC251539R00FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y0872
|
Newark | Wsc2515 39 1% R86 |Vishay WSC251539R00FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
WSC251539R00FTA
|
Avnet Americas | WSC2515 39 1% R86 - Tape and Reel (Alt: WSC251539R00FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0925 / $1.2323 | Buy Now |
DISTI #
71-WSC251539R00FTA
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 39ohms 1% RoHS: Not Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
83151322
|
Verical | Res Wirewound 2515 39 Ohm 1% 1W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 | Americas - 4000 |
|
$1.4569 | Buy Now |
DISTI #
WSC251539R00FTA
|
TTI | Wirewound Resistors - SMD 1watt 39ohms 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
WSC251539R00FTA
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power (Alt: WSC251539R00FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603739690
|
Chip1Stop | Res Wirewound 2515 39 Ohm 1% 1W ±20ppm/C Molded J-Lead SMD T/R RoHS: Compliant | 4000 |
|
$0.6890 / $0.6990 | Buy Now |
Part Details for WSC251539R00FTA
WSC251539R00FTA CAD Models
WSC251539R00FTA Part Data Attributes
|
WSC251539R00FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251539R00FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 39ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6.245 V |