There are no models available for this part yet.
Overview of WSC251540R20FTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC251540R20FTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C4245
|
Newark | Resistor, Ww, 40.2 Ohm, 1W, Smd, 0.01, Resistance:40.2Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Temperature Coefficient:± 20Ppm/°C, Resistor Element Material:Wirewound, Leaded Process Compatible:No, Mounting Type:Surface Mountrohs Compliant: No |Vishay WSC251540R20FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.3800 | Buy Now | |
DISTI #
WSC251540R20FTA
|
Avnet Americas | WSC2515 40.2 1% R86 - Tape and Reel (Alt: WSC251540R20FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0925 / $1.2323 | Buy Now | |
Bristol Electronics | Min Qty: 5 | 1875 |
|
$0.3120 / $1.2000 | Buy Now | ||
Quest Components | 1500 |
|
$0.4160 / $1.6000 | Buy Now | |||
DISTI #
WSC251540R20FTA
|
TTI | Wirewound Resistors - SMD 40.2 OHM 1% 1W 20PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.1300 | Buy Now |
CAD Models for WSC251540R20FTA by Vishay Intertechnologies
Part Data Attributes for WSC251540R20FTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
40.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
6.34 V
|
Alternate Parts for WSC251540R20FTA
This table gives cross-reference parts and alternative options found for WSC251540R20FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251540R20FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251540R20FTB | Fixed Resistor, Wire Wound, 1W, 40.2ohm, 6.3403V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251540R20FTA vs WSC251540R20FTB |
WSN251540R20FEK | Fixed Resistor, Wire Wound, 1W, 40.2ohm, 6.3403V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251540R20FTA vs WSN251540R20FEK |
WSC251540R20FEK | Fixed Resistor, Wire Wound, 1W, 40.2ohm, 6.3403V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251540R20FTA vs WSC251540R20FEK |
WSC251540R20FEA | Fixed Resistor, Wire Wound, 1W, 40.2ohm, 6.3403V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251540R20FTA vs WSC251540R20FEA |