Part Details for WSC251547R50FEK by Vishay Intertechnologies
Overview of WSC251547R50FEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251547R50FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251547R50FEK
|
Avnet Americas | Res Wirewound 2515 47.5 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC251547R50FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4874 / $1.1439 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8340 | Buy Now |
DISTI #
WSC251547R50FEK
|
TTI | Wirewound Resistors - SMD 47.5 OHM 1% 1W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.9200 | Buy Now |
Part Details for WSC251547R50FEK
WSC251547R50FEK CAD Models
WSC251547R50FEK Part Data Attributes:
|
WSC251547R50FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251547R50FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 47.5ohm, 6.892V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6.892 V |
Alternate Parts for WSC251547R50FEK
This table gives cross-reference parts and alternative options found for WSC251547R50FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251547R50FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251547R50FEK | Fixed Resistor, Wire Wound, 1W, 47.5ohm, 6.892V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251547R50FEK vs WSN251547R50FEK |
WSC251547R50FEA | Fixed Resistor, Wire Wound, 1W, 47.5ohm, 6.892V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251547R50FEK vs WSC251547R50FEA |
WSC251547R50FTA | Fixed Resistor, Wire Wound, 1W, 47.5ohm, 6.892V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251547R50FEK vs WSC251547R50FTA |