Part Details for WSC2515499R0DEK by Vishay Intertechnologies
Overview of WSC2515499R0DEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515499R0DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515499R0DEK
|
Avnet Americas | Res Wirewound 2515 499 Ohm 0.5% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC2515499R0DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3068 / $2.9584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1600 | Buy Now |
DISTI #
WSC2515499R0DEK
|
Avnet Americas | Res Wirewound 2515 499 Ohm 0.5% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC2515499R0DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3068 / $2.9584 | Buy Now |
DISTI #
WSC2515499R0DEK
|
Avnet Americas | Res Wirewound 2515 499 Ohm 0.5% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC2515499R0DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3068 / $2.9584 | Buy Now |
Part Details for WSC2515499R0DEK
WSC2515499R0DEK CAD Models
WSC2515499R0DEK Part Data Attributes
|
WSC2515499R0DEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515499R0DEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 499ohm, 22.3383V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 22.3383 V |
Alternate Parts for WSC2515499R0DEK
This table gives cross-reference parts and alternative options found for WSC2515499R0DEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515499R0DEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN2515499R0DEK | Fixed Resistor, Wire Wound, 1W, 499ohm, 22.3383V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515499R0DEK vs WSN2515499R0DEK |
WSN2515499R0DEA | Fixed Resistor, Wire Wound, 1W, 499ohm, 22.3383V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515499R0DEK vs WSN2515499R0DEA |
WSC2515499R0DEA | Fixed Resistor, Wire Wound, 1W, 499ohm, 22.3383V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515499R0DEK vs WSC2515499R0DEA |