Part Details for WSC2515515R0JEK by Vishay Intertechnologies
Overview of WSC2515515R0JEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515515R0JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515515R0JEK
|
Avnet Americas | WSC2515 515 5% EK e3 - Bulk (Alt: WSC2515515R0JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6534 / $1.4792 | Buy Now |
Part Details for WSC2515515R0JEK
WSC2515515R0JEK CAD Models
WSC2515515R0JEK Part Data Attributes
|
WSC2515515R0JEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515515R0JEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 515ohm, 22.6936V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 515 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 22.6936 V |
Alternate Parts for WSC2515515R0JEK
This table gives cross-reference parts and alternative options found for WSC2515515R0JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515515R0JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515515R0JEA | Fixed Resistor, Wire Wound, 1W, 515ohm, 22.6936V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515515R0JEK vs WSC2515515R0JEA |
WSN2515515R0JEK | Fixed Resistor, Wire Wound, 1W, 515ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC2515515R0JEK vs WSN2515515R0JEK |
WSC2515515R0JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 515 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC2515515R0JEK vs WSC2515515R0JEK |
WSN2515515R0JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 515 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC2515515R0JEK vs WSN2515515R0JEA |
WSC2515515R0JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC2515515R0JEK vs WSC2515515R0JEB |
WSN2515515R0JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC2515515R0JEK vs WSN2515515R0JEB |
WSC2515515R0JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 515 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC2515515R0JEK vs WSC2515515R0JEA |