Part Details for WSC25155R490DEB by Vishay Intertechnologies
Overview of WSC25155R490DEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25155R490DEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25155R490DEB
|
Avnet Americas | WSC2515 5.49 .5% EB e3 - Tape and Reel (Alt: WSC25155R490DEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6953 / $1.1302 | Buy Now |
Part Details for WSC25155R490DEB
WSC25155R490DEB CAD Models
WSC25155R490DEB Part Data Attributes
|
WSC25155R490DEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25155R490DEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2.34 V |
Alternate Parts for WSC25155R490DEB
This table gives cross-reference parts and alternative options found for WSC25155R490DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25155R490DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25155R490DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25155R490DEB vs WSN25155R490DEA |
WSN25155R490DEK | Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25155R490DEB vs WSN25155R490DEK |
WSC25155R490DEA | Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25155R490DEB vs WSC25155R490DEA |
WSC25155R490DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25155R490DEB vs WSC25155R490DEK |
WSC25155R490DEK | Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25155R490DEB vs WSC25155R490DEK |
WSC25155R490DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25155R490DEB vs WSC25155R490DEA |
WSN25155R490DEA | Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25155R490DEB vs WSN25155R490DEA |