WSC2515R1300DEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 1W, 0.13ohm, 0.36V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP

Overview of WSC2515R1300DEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for WSC2515R1300DEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC2515R1300DEB
Avnet Americas WSC2515 .13 .5% EB e3 - Tape and Reel (Alt: WSC2515R1300DEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.5195
  • 2,000 $1.4708
  • 4,000 $1.1909
  • 6,000 $1.1501
  • 8,000 $1.1056
  • 10,000 $1.0536
  • 100,000 $1.0017
$1.0017 / $1.5195 Buy Now

CAD Models for WSC2515R1300DEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC2515R1300DEB by Vishay Intertechnologies

WSC2515R1300DEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.13 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
0.36 V
Want to compare parts?
  1. WSC2515R1300DEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 0.13ohm, 0.36V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC2515R1300DEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC2515R1300DEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC2515R1300DEB would you like to use for your alert(s)?
  • Please alert me when WSC2515R1300DEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC2515R1300DEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC2515R1300DEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC2515R1300DEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC2515R1300DEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC2515R1300DEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: