-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P0135
|
Newark | Res, Wirewound, 0R5, 1%, 1W, 2515, Resistance:0.5Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2515 [6438 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC2515R5000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9020 | Buy Now |
DISTI #
WSC2515R5000FEA
|
Avnet Americas | SMD Chip Resistor, 0.5 Ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC2515R5000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5009 / $0.7598 | Buy Now |
DISTI #
71-WSC2515R5000FEA
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 0.5ohms 1% RoHS: Compliant | 5967 |
|
$0.5840 / $1.3900 | Buy Now |
DISTI #
V72:2272_09568271
|
Arrow Electronics | Res Wirewound 2515 0.5 Ohm 1% 1W ±90ppm/°C J-Lead SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 322 |
|
$0.5733 / $0.9266 | Buy Now |
|
Future Electronics | WSC Series 2515 1 W 0.5 Ohm ±1% ±90 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
64939628
|
Verical | Res Wirewound 2515 0.5 Ohm 1% 1W ±90ppm/°C J-Lead SMD T/R Automotive AEC-Q200 Min Qty: 10 Package Multiple: 1 Date Code: 2224 | Americas - 322 |
|
$0.9266 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 0.5OHM, 1% +/-TOL, 90PPM/CEL, SURFACE MOUNT, 2515 | 970 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
WSC2515R5000FEA
|
TTI | Wirewound Resistors - SMD 1watt 0.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.5750 / $0.5860 | Buy Now |
DISTI #
WSC2515R5000FEA.
|
TTI | Wirewound Resistors - SMD 1watt 0.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 1100 In Stock |
|
$0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC2515R5000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515R5000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |
This table gives cross-reference parts and alternative options found for WSC2515R5000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R5000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN2515R5000FBA | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R5000FEA vs WSN2515R5000FBA |
WSN2515R5000FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC2515R5000FEA vs WSN2515R5000FBA |
WSC2515R5000FEK | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R5000FEA vs WSC2515R5000FEK |
WSC2515R5000FBA | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R5000FEA vs WSC2515R5000FBA |
WSC2515R5000FTB | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R5000FEA vs WSC2515R5000FTB |