-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.681 ohm, SURFACE MOUNT, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1990 |
|
$0.2925 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC2515R6810FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC2515R6810FTA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.681 ohm, SURFACE MOUNT, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.83 V |
This table gives cross-reference parts and alternative options found for WSC2515R6810FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R6810FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515R6810FBA | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R6810FTA vs WSC2515R6810FBA |
WSC2515R6810FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.681 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515R6810FTA vs WSC2515R6810FEA |
WSN2515R6810FTA | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R6810FTA vs WSN2515R6810FTA |
WSC2515R6810FEA | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R6810FTA vs WSC2515R6810FEA |
WSC2515R6810FEK | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R6810FTA vs WSC2515R6810FEK |