-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 135ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527135R0FEA
|
Avnet Americas | Res Wirewound 4527 135 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC4527135R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $1.1045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.8050 | Buy Now |
|
Bristol Electronics | 14048 |
|
RFQ | ||
|
Quest Components | 11238 |
|
$0.6300 / $2.1000 | Buy Now | |
DISTI #
WSC4527135R0FEA
|
Avnet Americas | Res Wirewound 4527 135 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC4527135R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $1.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527135R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527135R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 135ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 135 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 16.4317 V |
This table gives cross-reference parts and alternative options found for WSC4527135R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC4527135R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN4527135R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 135 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527135R0FEA vs WSN4527135R0FEA |
WSN4527135R0FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 135 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527135R0FEA vs WSN4527135R0FEK |
WSC4527135R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 135 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527135R0FEA vs WSC4527135R0FEA |
WSC4527135R0FEB | Fixed Resistor, Wire Wound, 2W, 135ohm, 16.4317V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527135R0FEA vs WSC4527135R0FEB |
WSC4527135R0FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 135 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC4527135R0FEA vs WSC4527135R0FTA |
WSC4527135R0FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 135 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527135R0FEA vs WSC4527135R0FEK |