-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2957
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsc Series, 1 Kohm, 2 W, - 1%, 44.7 V Rohs Compliant: Yes |Vishay WSC45271K000FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$1.2800 / $2.0900 | Buy Now |
DISTI #
85R4594
|
Newark | Res, Wirewound, 1K, 1%, 2W, 4527, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC45271K000FEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
65K4016
|
Newark | Res, Wirewound, 1K, 1%, 2W, 4527, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC45271K000FEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
WSC45271K000FEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271K000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.9160 / $1.4989 | Buy Now |
DISTI #
71-WSC45271K000FEA
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 1Kohms 1% RoHS: Compliant | 4116 |
|
$0.8800 / $2.0400 | Buy Now |
|
Future Electronics | WSC Series 4527 2 W 1 kOhm ±1% ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
WSC45271K000FEA
|
TTI | Wirewound Resistors - SMD 2watts 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 3600 In Stock |
|
$0.7900 / $0.9000 | Buy Now |
DISTI #
WSC45271K000FEA.
|
TTI | Wirewound Resistors - SMD 2watts 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
WSC45271K000FEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271K000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.9160 / $1.4989 | Buy Now |
DISTI #
WSC45271K000FEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271K000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.9160 / $1.4989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC45271K000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC45271K000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 44.7214 V |
This table gives cross-reference parts and alternative options found for WSC45271K000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC45271K000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC45271K000FTB | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC45271K000FTB |
WSC45271K000FBA | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC45271K000FBA |
WSC45271K000FEK | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC45271K000FEK |
WSC00021K000FEA | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC00021K000FEA |
WSC00021K000FTA | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC00021K000FTA |
WSC00021K000FEK | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271K000FEA vs WSC00021K000FEK |