-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8791
|
Newark | Fixed Resistor, Wire Wound, 2W, 1Ohm, 1.4142V, 5% +/-Tol, 50Ppm/Cel, Surface Mount, 4527 |Vishay WSC45271R000JEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.7300 | Buy Now |
DISTI #
WSC45271R000JEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271R000JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com |
2400 Partner Stock |
|
$0.6320 / $2.0500 | Buy Now | |
DISTI #
WSC45271R000JEA
|
TTI | Wirewound Resistors - SMD 1 OHM 5% 2W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.6670 / $0.6940 | Buy Now |
DISTI #
WSC45271R000JEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271R000JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.0058 | Buy Now |
DISTI #
WSC45271R000JEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45271R000JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.0058 | Buy Now |
DISTI #
VISHAY WSC45271R000JEA
|
PEI Genesis | Fixed Resistor | 2400 |
|
Buy Now | |
DISTI #
WSC45271R000JEA
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power (Alt: WSC45271R000JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC45271R000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC45271R000JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.4142 V |
This table gives cross-reference parts and alternative options found for WSC45271R000JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC45271R000JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00021R000JTA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271R000JEA vs WSC00021R000JTA |
WSC45271R000JEK | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271R000JEA vs WSC45271R000JEK |
WSC00021R000JTB | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC45271R000JEA vs WSC00021R000JTB |