-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 400ohm, 28.2843V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61P0216
|
Newark | Wirewound Resistor, 400 Ohm, 2W, 1%, Resistance:400Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC4527400R0FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.7580 | Buy Now |
DISTI #
38AH3349
|
Newark | Res Ww 4527 400 Ohm 1% 2W 20Ppm/ C Smd Rohs Compliant: Yes |Vishay WSC4527400R0FEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7250 | Buy Now |
DISTI #
28X3243
|
Newark | Wirewound Resistor, 400 Ohm, 2W, 1%, Full Reel, Resistance:400Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Voltage Rating:- Rohs Compliant: Yes |Vishay WSC4527400R0FEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.8320 | Buy Now |
DISTI #
WSC4527400R0FEA
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527400R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 1200 |
|
$0.6831 / $1.1045 | Buy Now |
DISTI #
61P0216
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Product that comes on tape, but is not reeled (Alt: 61P0216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack | 11 Partner Stock |
|
$0.9570 | Buy Now |
DISTI #
71-WSC4527400R0FEA
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 400ohms 1% RoHS: Compliant | 3577 |
|
$0.6330 / $1.5800 | Buy Now |
|
Future Electronics | WSC Series 4527 400 Ohm ±1% 2 W ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.8250 / $0.8650 | Buy Now |
DISTI #
WSC4527400R0FEA
|
TTI | Wirewound Resistors - SMD 2watts 400ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 3600 In Stock |
|
$0.6050 / $0.6550 | Buy Now |
DISTI #
WSC4527400R0FEA
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527400R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 1200 |
|
$0.6831 / $1.1045 | Buy Now |
DISTI #
61P0216
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Product that comes on tape, but is not reeled (Alt: 61P0216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack | 11 Partner Stock |
|
$0.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527400R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527400R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 400ohm, 28.2843V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 28.2843 V |
This table gives cross-reference parts and alternative options found for WSC4527400R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC4527400R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN4527400R0FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 400 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527400R0FEA vs WSN4527400R0FEK |
WSN4527400R0FEB | Fixed Resistor, Wire Wound, 2W, 400ohm, 28.2843V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527400R0FEA vs WSN4527400R0FEB |
WSC0002400R0FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 400 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC4527400R0FEA vs WSC0002400R0FTA |
WSC4527400R0FTA | Fixed Resistor, Wire Wound, 2W, 400ohm, 28.2843V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527400R0FEA vs WSC4527400R0FTA |
WSC0002400R0FTA | Fixed Resistor, Wire Wound, 2W, 400ohm, 28.2843V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527400R0FEA vs WSC0002400R0FTA |
WSN4527400R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 400 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527400R0FEA vs WSN4527400R0FEA |