-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSCC-50CT-ND
|
DigiKey | RES SMD 50 OHM 1% 2W 4527 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5677 In Stock |
|
$0.6384 / $1.6200 | Buy Now |
|
New Advantage Corporation | WSC Series 4527 2 W 50 Ohm �1% �20 ppm/�C Precision Power Wirewound Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$0.9067 / $0.9714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC452750R00FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC452750R00FEA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for WSC452750R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452750R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC000250R00FEA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FEA |
WSC000250R00FTB | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FTB |
WSN452750R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSN452750R00FEK |
WSN452750R00FTA | Fixed Resistor, Wire Wound, 2W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSN452750R00FTA |
WSN452750R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSN452750R00FEA |
WSC000250R00FBA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FBA |
WSC452750R00FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452750R00FEA vs WSC452750R00FBA |
WSC000250R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSC000250R00FEK |
WSC452750R00FEB | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC452750R00FEB |
WSC452750R00FEA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC452750R00FEA |