Part Details for WSC452750R00FTA by Vishay Intertechnologies
Overview of WSC452750R00FTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC452750R00FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1756
|
Newark | Wsc4527 50 1% R86 |Vishay WSC452750R00FTA RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8500 | Buy Now |
DISTI #
WSC452750R00FTA
|
Avnet Americas | Resistor Wirewound 4527 50 Ohm 1% 2W ±20ppm/°C Molded Surface Mount Emboss T/R - Tape and Reel (Alt: WSC452750R00FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.2650 / $1.8161 | Buy Now |
DISTI #
71-WSC452750R00FTA
|
Mouser Electronics | Wirewound Resistors - SMD WSC4527 50 1% R86 | 0 |
|
$1.6200 / $1.6500 | Order Now |
Part Details for WSC452750R00FTA
WSC452750R00FTA CAD Models
WSC452750R00FTA Part Data Attributes
|
WSC452750R00FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC452750R00FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for WSC452750R00FTA
This table gives cross-reference parts and alternative options found for WSC452750R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452750R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452750R00FEB | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FTA vs WSC452750R00FEB |
WSN452750R00FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC452750R00FTA vs WSN452750R00FEB |
WSN452750R00FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452750R00FTA vs WSN452750R00FTA |
WSN452750R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FTA vs WSN452750R00FEA |
WSC452750R00FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452750R00FTA vs WSC452750R00FBA |
WSC000250R00FTA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FTA vs WSC000250R00FTA |
WSC000250R00FBA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FTA vs WSC000250R00FBA |
WSC000250R00FTB | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FTA vs WSC000250R00FTB |
WSN452750R00FTA | Fixed Resistor, Wire Wound, 2W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FTA vs WSN452750R00FTA |
WSC000250R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FTA vs WSC000250R00FEA |