WSC452760R00FTA
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 2W, 60ohm, 10.9545V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP

Overview of WSC452760R00FTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for WSC452760R00FTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 79AJ1758
Newark Wsc4527 60 1% R86 |Vishay WSC452760R00FTA RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.8100
  • 2,500 $1.6800
$1.6800 / $1.8100 Buy Now
DISTI # WSC452760R00FTA
Avnet Americas Res Wirewound 4527 60Ohm 1% 2W ±20ppm/°C Molded T/R - Tape and Reel (Alt: WSC452760R00FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1,200 $1.8161
  • 2,400 $1.4067
  • 4,800 $1.3763
  • 7,200 $1.3460
  • 9,600 $1.3156
  • 12,000 $1.2954
  • 120,000 $1.2650
$1.2650 / $1.8161 Buy Now

CAD Models for WSC452760R00FTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC452760R00FTA by Vishay Intertechnologies

WSC452760R00FTA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
60 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
10.9545 V
Want to compare parts?
  1. WSC452760R00FTA
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 60ohm, 10.9545V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
    VS

Alternate Parts for WSC452760R00FTA

This table gives cross-reference parts and alternative options found for WSC452760R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452760R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSN452760R00FEA RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 60 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC452760R00FTA vs WSN452760R00FEA
WSN452760R00FTA Fixed Resistor, Wire Wound, Vishay Intertechnologies WSC452760R00FTA vs WSN452760R00FTA
WSN452760R00FEK RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 60 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC452760R00FTA vs WSN452760R00FEK
WSC452760R00FEB Fixed Resistor, Wire Wound, 2W, 60ohm, 10.9545V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC452760R00FTA vs WSC452760R00FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC452760R00FTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC452760R00FTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC452760R00FTA would you like to use for your alert(s)?
  • Please alert me when WSC452760R00FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC452760R00FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC452760R00FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC452760R00FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC452760R00FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC452760R00FTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: