Part Details for WSC452760R20DEK by Vishay Intertechnologies
Overview of WSC452760R20DEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC452760R20DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC452760R20DEK
|
Avnet Americas | Res Wirewound 4527 60.2 Ohm 0.5% 2W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC452760R20DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2650 / $2.1404 | Buy Now |