Part Details for WSC45278R200FEA by Vishay Intertechnologies
Overview of WSC45278R200FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC45278R200FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC45278R200FEA
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45278R200FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4169 / $0.6162 | Buy Now |
|
Future Electronics | Res Wirewound 4527 8.2 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
DISTI #
WSC45278R200FEA
|
Avnet Abacus | SMD Chip Resistor, 8.2 Ohm, � 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power (Alt: WSC45278R200FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |