-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P6022
|
Newark | Wsc4527 .1 1% Ea E3 |Vishay WSC4527R1000FEA RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7510 / $0.9510 | Buy Now |
DISTI #
WSC4527R1000FEA
|
Avnet Americas | SMD Chip Resistor, 0.1 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527R1000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.8270 | Buy Now |
DISTI #
71-WSC4527R1000FEA
|
Mouser Electronics | Wirewound Resistors - SMD .1ohms 2watts 1% RoHS: Compliant | 0 |
|
$0.7880 / $0.8080 | Order Now |
|
Future Electronics | WSC Series 4527 2 W 0.1 Ohm ±1% ±150 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.7550 / $0.7850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6450 | Buy Now |
DISTI #
WSC4527R1000FEA
|
TTI | Wirewound Resistors - SMD .1ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7900 | Buy Now |
DISTI #
WSC4527R1000FEA
|
Avnet Abacus | SMD Chip Resistor, 0.1 Ohm, � 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power (Alt: WSC4527R1000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527R1000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527R1000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.45 V |
This table gives cross-reference parts and alternative options found for WSC4527R1000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC4527R1000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC4527R1000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 150 ppm, 0.1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC4527R1000FEA vs WSC4527R1000FEA |
WSC4527R1000FBA | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R1000FEA vs WSC4527R1000FBA |
WSC4527R1000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 150 ppm, 0.1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC4527R1000FEA vs WSC4527R1000FEK |
WSC4527R1000FTA | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R1000FEA vs WSC4527R1000FTA |
WSC4527R1000FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 150 ppm, 0.1 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC4527R1000FEA vs WSC4527R1000FBA |