Part Details for WSC4527R1760JEK by Vishay Intertechnologies
Overview of WSC4527R1760JEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC4527R1760JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R1760JEK
|
Avnet Americas | Res Wirewound 4527 0.176 Ohm 5% 2W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC4527R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.9405 | Buy Now |