Part Details for WSC4527R3000FEA by Vishay Intertechnologies
Overview of WSC4527R3000FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC4527R3000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R3000FEA
|
Avnet Americas | SMD Chip Resistor, 0.3 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527R3000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.7340 | Buy Now |
DISTI #
WSC4527R3000FEA
|
Avnet Americas | SMD Chip Resistor, 0.3 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527R3000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.0058 | Buy Now |
DISTI #
WSC4527R3000FEA
|
Avnet Abacus | SMD Chip Resistor, 0.3 Ohm, � 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power (Alt: WSC4527R3000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |