Part Details for WSC4527R5360JEK by Vishay Intertechnologies
Overview of WSC4527R5360JEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC4527R5360JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R5360JEK
|
Avnet Americas | Res Wirewound 4527 0.536 Ohm 5% 2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC4527R5360JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 / $1.1439 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks | 0 |
|
$0.8340 | Buy Now |