Part Details for WSC69272K870FEK by Vishay Intertechnologies
Overview of WSC69272K870FEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC69272K870FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC69272K870FEK
|
Avnet Americas | Res Wirewound 6927 2.87K Ohm 1% 3W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC69272K870FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2420 / $2.1892 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6000 | Buy Now |
DISTI #
WSC69272K870FEK
|
Avnet Americas | Res Wirewound 6927 2.87K Ohm 1% 3W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC69272K870FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2420 / $2.1892 | Buy Now |