Part Details for WSC6927R1750JEA by Vishay Intertechnologies
Overview of WSC6927R1750JEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC6927R1750JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC6927R1750JEA
|
Avnet Americas | Res Wirewound 6927 0.175 Ohm 5% 3W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC6927R1750JEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1644 / $2.0511 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks | 0 |
|
$1.5000 | Buy Now |