Part Details for WSD30L68DN by Winsok Semiconductor
Overview of WSD30L68DN by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSD30L68DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 68A 69W 5.8m@10V,20A 2.5V@250uA 1PCSPChannel DFN-83x3 MOSFETs ROHS | 5000 |
|
$0.2471 / $0.4298 | Buy Now |