Part Details for WSD40120DN56G by Winsok Semiconductor
Overview of WSD40120DN56G by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSD40120DN56G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 120A 1.4m��@10V,20A 125W 1.6V@250uA N Channel DFN-8(6x4.9) MOSFETs ROHS | 8821 |
|
$0.5221 / $0.8204 | Buy Now |