Part Details for WSE128K16-42G2TC by Microsemi Corporation
Overview of WSE128K16-42G2TC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSE128K16-42G2TC
WSE128K16-42G2TC CAD Models
WSE128K16-42G2TC Part Data Attributes
|
WSE128K16-42G2TC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WSE128K16-42G2TC
Microsemi Corporation
Memory Circuit, EEPROM+SRAM, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | ALSO CONTAINS 128K X 16 BIT SRAM | |
JESD-30 Code | S-CQMA-G68 | |
JESD-609 Code | e4 | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | EEPROM+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0312 A | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for WSE128K16-42G2TC
This table gives cross-reference parts and alternative options found for WSE128K16-42G2TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSE128K16-42G2TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-SF512K16N-26P7Q | Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | Cobham PLC | WSE128K16-42G2TC vs ACT-SF512K16N-26P7Q |
WSF512K32-27H2IA | Memory Circuit, 512KX32, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | Microsemi Corporation | WSE128K16-42G2TC vs WSF512K32-27H2IA |
WSF128K32-22H2MA | Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 | White Electronic Designs Corp | WSE128K16-42G2TC vs WSF128K32-22H2MA |
WSF128K16-37HM | Memory Circuit, 128KX16, CMOS, CPGA66, 1.185 X 1.185 INCH, CERAMIC, HIP-66 | Microsemi Corporation | WSE128K16-42G2TC vs WSF128K16-37HM |
WSF512K16-39G2MA | Memory Circuit, 512KX16, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | WSE128K16-42G2TC vs WSF512K16-39G2MA |
5962-9690001HYA | Memory Circuit, 128KX16, CMOS, PGA-66 | Microsemi Corporation | WSE128K16-42G2TC vs 5962-9690001HYA |
WSF512K16-72H2I | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | Microsemi Corporation | WSE128K16-42G2TC vs WSF512K16-72H2I |
WSF128K32-27H2CA | Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 | White Electronic Designs Corp | WSE128K16-42G2TC vs WSF128K32-27H2CA |
WSF128K16-37G1UIA | Memory Circuit, Flash+SRAM, 128KX16, CMOS, CQFP68, 22.40 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WSE128K16-42G2TC vs WSF128K16-37G1UIA |
WSE128K16-73G2TIA | Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | WSE128K16-42G2TC vs WSE128K16-73G2TIA |