Part Details for WSE4S-3E3130H (ALTERNATE: 1052870) by SICK AG
Overview of WSE4S-3E3130H (ALTERNATE: 1052870) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSE4S-3E3130H (ALTERNATE: 1052870)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71013500
|
RS | Photoelectric, Inox, IP69K, 5m Range, Through-Beam, NPN, M8 3 pin Conn, Hygiene | SICK WSE4S-3E3130H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$358.6900 / $398.5500 | RFQ |