Part Details for WSEDU09 by Velleman Inc
Overview of WSEDU09 by Velleman Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSEDU09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1305
|
Newark | Educational Pc Oscilloscope Kit/Window Box |Velleman WSEDU09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8000 | Buy Now |
DISTI #
2191251
|
Jameco Electronics | Velleman Educational PC Oscilloscope Kit 200kHz Solder Assembly by Whadda Min Qty: 1 Container: Each | 56 |
|
$35.9500 / $39.9500 | Buy Now |
DISTI #
VEL-WSEDU09
|
TME | Educational PC oscilloscope, 5VDC, 3mV,0.1÷5V/div, 100kΩ Min Qty: 1 | 0 |
|
$41.0000 / $42.8600 | RFQ |