Part Details for WSF15P10 by Winsok Semiconductor
Overview of WSF15P10 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF15P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 13A 50W 190m��@10V,5.5A 4V@250uA P Channel TO-252-2(DPAK) MOSFETs ROHS | 7525 |
|
$0.2340 / $0.5001 | Buy Now |