Part Details for WSF251524R00FEEB by Vishay Intertechnologies
Overview of WSF251524R00FEEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF251524R00FEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF251524R00FEEB
|
Avnet Americas | Res Metal Film 2515 24 Ohm 1% 1W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF251524R00FEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6900 / $0.8756 | Buy Now |
Part Details for WSF251524R00FEEB
WSF251524R00FEEB CAD Models
WSF251524R00FEEB Part Data Attributes
|
WSF251524R00FEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF251524R00FEEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.899 V |
Alternate Parts for WSF251524R00FEEB
This table gives cross-reference parts and alternative options found for WSF251524R00FEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF251524R00FEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF251524R00FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF251524R00FEEB vs WSF251524R00FKEK |
WSF251524R00FKEK | Fixed Resistor, Metal Film, 1W, 24ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN | Vishay Intertechnologies | WSF251524R00FEEB vs WSF251524R00FKEK |
WSF251524R00FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF251524R00FEEB vs WSF251524R00FKEA |
WSF251524R00FKEB | Fixed Resistor, | Vishay Intertechnologies | WSF251524R00FEEB vs WSF251524R00FKEB |