WSH42FB-XPA1
Winson Semiconductor Corporation
Description: Hall Effect Sensor, -7mT Min, 7mT Max, Rectangular, Through Hole Mount, SIP-4

Overview of WSH42FB-XPA1 by Winson Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for WSH42FB-XPA1 by Winson Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSH42FB-XPA1 by Winson Semiconductor Corporation

WSH42FB-XPA1
Winson Semiconductor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WINSON SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Body Breadth
1.63 mm
Body Length or Diameter
5.22 mm
Hysteresis
7 mT
Magnetic Field Range-Max
7 mT
Magnetic Field Range-Min
-7 mT
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
35 mA
Operating Temperature-Max
90 °C
Operating Temperature-Min
-20 °C
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
14 V
Supply Voltage-Min
2.8 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. WSH42FB-XPA1
    Winson Semiconductor Corporation
    Hall Effect Sensor, -7mT Min, 7mT Max, Rectangular, Through Hole Mount, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSH42FB-XPA1 by Winson Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSH42FB-XPA1 by Winson Semiconductor Corporation

Select Manufacturer
Which Manufacturer of WSH42FB-XPA1 would you like to use for your alert(s)?
  • Please alert me when WSH42FB-XPA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSH42FB-XPA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSH42FB-XPA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSH42FB-XPA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSH42FB-XPA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSH42FB-XPA1 by Winson Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: