Part Details for WSHM2818R0330FEB by Vishay Dale
Overview of WSHM2818R0330FEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSHM2818R0330FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSHM2818R0330FEBCT-ND
|
DigiKey | RES 0.033 OHM 1% 7W 2818 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5883 In Stock |
|
$0.4925 / $1.3800 | Buy Now |