-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7866
|
Newark | Wshm2818 .06 1% Ea E3 |Vishay WSHM2818R0600FEA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSHM2818R0600FEA
|
Avnet Americas | Res Metal Strip 2818 60MilliOhm 1% 7W ±75ppm/°C Molded T/R (Alt: WSHM2818R0600FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-WSHM2818R0600FEA
|
Mouser Electronics | Current Sense Resistors - SMD .06ohms 7watt 1% RoHS: Compliant | 3145 |
|
$0.4490 / $1.2500 | Buy Now |
|
Future Electronics | WSHM Series 2818 60 mOhm 7 W ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.0680 / $1.7800 | Buy Now | |
DISTI #
WSHM2818R0600FEA
|
TTI | Current Sense Resistors - SMD .06ohms 7watt 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$0.4380 | Buy Now |
DISTI #
WSHM2818R0600FEA
|
Avnet Americas | Res Metal Strip 2818 60MilliOhm 1% 7W ±75ppm/°C Molded T/R (Alt: WSHM2818R0600FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
WSHM2818R0600FEA
|
Avnet Abacus | Res Metal Strip 2818 60MilliOhm 1% 7W �75ppm/�C Molded T/R (Alt: WSHM2818R0600FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM2818R0600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM2818R0600FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6481 V |