-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSHM2818R0800FEA
|
Avnet Americas | SMD Current Sense Resistor, 80 Milliohm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip - Tape and Reel (Alt: WSHM2818R0800FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
71-WSHM2818R0800FEA
|
Mouser Electronics | Current Sense Resistors - SMD .08ohms 7watt 1% RoHS: Compliant | 3335 |
|
$0.4400 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.4380 | Buy Now |
DISTI #
WSHM2818R0800FEA
|
TTI | Current Sense Resistors - SMD .08ohms 7watt 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4550 | Buy Now |
DISTI #
WSHM2818R0800FEA
|
Avnet Americas | SMD Current Sense Resistor, 80 Milliohm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip - Tape and Reel (Alt: WSHM2818R0800FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM2818R0800FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM2818R0800FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |