WSHP28188L000FEA
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of WSHP28188L000FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for WSHP28188L000FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSHP28188L000FEA
Avnet Americas WSHP2818 .008 1% EA e3 - Tape and Reel (Alt: WSHP28188L000FEA) Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.7339
$0.7339 Buy Now
DISTI # 71-WSHP28188L000FEA
Mouser Electronics Current Sense Resistors - SMD 10W .008ohms 1% RoHS: Compliant 2604
  • 1 $1.7800
  • 10 $1.5800
  • 100 $1.2100
  • 250 $1.0300
  • 500 $0.8660
  • 1,000 $0.7500
  • 3,500 $0.7360
  • 7,000 $0.7270
  • 10,500 $0.7190
$0.7190 / $1.7800 Buy Now

CAD Models for WSHP28188L000FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSHP28188L000FEA by Vishay Intertechnologies

WSHP28188L000FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
1.5 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.008 Ω
Resistor Type
FIXED RESISTOR
Size Code
2818
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2828 V
Want to compare parts?
  1. WSHP28188L000FEA
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSHP28188L000FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSHP28188L000FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSHP28188L000FEA would you like to use for your alert(s)?
  • Please alert me when WSHP28188L000FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSHP28188L000FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSHP28188L000FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSHP28188L000FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSHP28188L000FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSHP28188L000FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: