-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0511
|
Newark | Wshp2818 .025 1% Ea E3 |Vishay WSHP2818R0250FEA RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSHP2818R0250FEA
|
Avnet Americas | WSHP2818 .025 1% EA e3 - Tape and Reel (Alt: WSHP2818R0250FEA) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5838 | Buy Now |
DISTI #
71-WSHP2818R0250FEA
|
Mouser Electronics | Current Sense Resistors - SMD 10W .025ohms 1% RoHS: Compliant | 3166 |
|
$0.5830 / $1.5300 | Buy Now |
|
Future Electronics | WSHP2818 Series 25 mOhm ±1% 10 W ±75 ppm/°C SMT Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
DISTI #
61695935
|
Verical | Res Metal Strip 2818 0.025 Ohm 1% 10W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2217 | Americas - 135 |
|
$0.7635 | Buy Now |
DISTI #
WSHP2818R0250FEA
|
TTI | Current Sense Resistors - SMD 10W .025ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.5690 / $0.5920 | Buy Now |
DISTI #
WSHP2818R0250FEA
|
Avnet Abacus | WSHP2818 .025 1% EA e3 (Alt: WSHP2818R0250FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605397540
|
Chip1Stop | Res Metal Strip 2818 0.025 Ohm 1% 10W ±75ppm/C Pad SMD Automotive T/R RoHS: Compliant | 135 |
|
$0.7635 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHP2818R0250FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHP2818R0250FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |