Part Details for WSK06124L000FEA by Vishay Intertechnologies
Overview of WSK06124L000FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK06124L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420729
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R004, 1%, 1 W, 0612 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3002 / $0.5709 | Buy Now |
DISTI #
2420729RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R004, 1%, 1 W, 0612 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3002 / $0.3732 | Buy Now |
DISTI #
2420729
|
Farnell | CURRENT SENSE RES, 0R004, 1%, 1 W, 0612 RoHS: Compliant Min Qty: 10 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8081 / $0.8406 | Buy Now |
DISTI #
2420729RL
|
Farnell | CURRENT SENSE RES, 0R004, 1%, 1 W, 0612 RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.8081 / $0.8244 | Buy Now |