Part Details for WSK0612L6000FEB by Vishay Intertechnologies
Overview of WSK0612L6000FEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK0612L6000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK0612L6000FEB
|
Avnet Americas | Resistor Current Sense/High Power Metal Strip 0612 0.0006 Ohm 1% 1W Molded Embossed T/R - Tape and Reel (Alt: WSK0612L6000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3028 / $0.3847 | Buy Now |
DISTI #
WSK0612L6000FEB
|
Avnet Americas | Resistor Current Sense/High Power Metal Strip 0612 0.0006 Ohm 1% 1W Molded Embossed T/R - Tape and Reel (Alt: WSK0612L6000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3028 / $0.3847 | Buy Now |