-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2975
|
Newark | Smd Current Sense Resistors, Power Metal Strip- , Aec-Q200 Wsk Series, 0.02 Ohm, 1 W, - 1%, 140 Mv Rohs Compliant: Yes |Vishay WSK2512R0200FEA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2905 |
|
$0.6010 / $1.0400 | Buy Now |
DISTI #
26Y1021
|
Newark | Smd Current Sense Resistors, Power Metal Strip- , Aec-Q200 Wsk Series, 0.02 Ohm, 1 W, - 1%, 140 Mv |Vishay WSK2512R0200FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4880 | Buy Now |
DISTI #
WSK2512R0200FEA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSK2512R0200FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4192 / $0.5325 | Buy Now |
DISTI #
71-WSK2512R0200FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .02ohm 1% RoHS: Compliant | 5593 |
|
$0.3970 / $0.9900 | Buy Now |
DISTI #
V72:2272_09633122
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 942 |
|
$0.4019 / $0.5627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Bristol Electronics | 1010 |
|
RFQ | ||
|
Quest Components | 808 |
|
$0.6208 / $1.5520 | Buy Now | |
|
Quest Components | 320 |
|
$0.6208 / $1.5520 | Buy Now | |
DISTI #
WSK2512R0200FEA
|
TTI | Current Sense Resistors - SMD 1watt .02ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSK2512R0200FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK2512R0200FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1415 V |
This table gives cross-reference parts and alternative options found for WSK2512R0200FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSK2512R0200FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSK2512R0200FBA | Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSK2512R0200FEA vs WSK2512R0200FBA |